TE Connectivity, 1-66361-4, features high-quality circular contacts.
It is a pin contact with size 18-14 gauge wire range, and a male connector type.
The contact is plated with 30 microinches of gold for enhanced conductivity and durability.
It is typically used in industrial and automotive applications for reliable electrical connections.
| Type |
Crimp Contact |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Copper Nickel Alloy |
| Contact Current Rating (Max) |
25 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Operating Temperature Range |
-67 – 302 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
To use this facility please Sign In.
Sign In