TE Connectivity's 1-66361-2 is a circular contact component designed for male pin connections.
It features tin plating and supports 18-14 AWG wire sizes.
The contact is typically used in connectors for electrical and electronic applications requiring reliable signal transmission.
Its durable design ensures consistent performance in various industrial environments.
| Type |
Crimp Contact |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Operating Temperature Range |
-67 – 194 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
To use this facility please Sign In.
Sign In