TE Connectivity 1-66103-8 CPC Bullet Connector Single Contact Pin 1 Pin

Image Representative of Range

TE Connectivity 1-66103-8 CPC Bullet Connector Single Contact Pin 1 Pin

MPN
1-66103-8
EAN-13
2050003071314
Order Code
07-3753
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.650
100+ £0.584
250+ £0.557
500+ £0.543
750+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The TE Connectivity 1-66103-8 is a connector accessory designed for cable diameters of 0.04 to 0.08 inches.

It provides secure and reliable connections in electrical systems.

This accessory ensures optimal performance in harsh environments.

It is commonly used in automotive and industrial applications.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 50
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Male
Insulation Diameter 2.03mm
Length 27.48mm
Max Current Rating 13a
Maximum Operating Temperature 90°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable, Panel, Through Hole
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot