TE Connectivity 1-66099-4 Multimate Pin Connector Male Unshrouded

MPN
1-66099-4
Order Code
14-5433
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 481 in stock

TE Connectivity, 1-66099-4, is a Multimate pin connector designed for male unshrouded applications.

Its main attributes include reliability and versatility in electrical connectivity.

This connector is commonly used in electronic and electrical applications requiring robust connections.

It supports various industrial sectors, ensuring efficient signal transfer.


Type Crimp Contact
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Lead Free Not Applicable
Length 7.25mm
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot