TE Connectivity 1-6609037-5 EMI Filter Single Phase 250V

MPN
1-6609037-5
Order Code
14-7944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 1-6609037-5 is a single phase EMI filter with a voltage rating of 250V.

It offers excellent attenuation performance for interference suppression.

This component is ideal for use in consumer electronics, medical equipment, and telecommunications applications.

Its compact design ensures easy integration into various systems.


Type Power Line Filter Single Phase
Depth 57.2mm
Max Current Rating 20a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Flanges
Operating Frequency 50,60 Hz
RoHS Compliant Yes
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot