TE Connectivity 1-6609006-3 AC Power Entry Module 10A IEC-1/4 FASTON Flange

MPN
1-6609006-3
Order Code
14-0536
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 1-6609006-3 is an IEC AC power entry module designed to handle up to 10A of current.

It features faston connections and a convenient flange for secure mounting.

This module is ideal for use in electronic devices and appliances requiring reliable power entry.

Its design ensures efficient integration into various industrial and consumer applications.


Type IEC-1/4 FASTON Power Connector
Current Rating 10A
Depth 54.61mm
ELV Compliant
Gender Male
Leakage Current 220uA
Length 51.76mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Flanges
Number of Contacts 3
Number of Ports 1
Operating Frequency 100 to 30000 kHz
Orientation Straight
Package/Case Module
RoHS Compliant Yes
Termination Faston

Reviews

Be the first to submit a review

Trustpilot