The TE Connectivity 1-6437006-1 is an IDC plug designed for signal applications with a 1.27mm pitch.
It features a 4-pin configuration with a male, unshrouded design.
This connector is suitable for use in compact electronic devices and data communication applications.
Its precise engineering ensures reliable connections and efficient data transfer.
| Type |
IDC Plug Male |
| Number of Positions |
16 |
| Pitch |
5.08mm |
| Number of Rows |
4 |
| Height |
7.72mm |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Blue |
| Lead Pitch |
1.27mm |
| Length |
25.65mm |
| Material |
Plastic, Glass |
| Mating cycles |
200 |
| Mating Retention |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Board |
| Number of Contacts |
16 |
| Number of Poles |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Tray |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Orientation |
Vertical |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Row Spacing |
2mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
28AWG |