TE Connectivity 1-643075-2 STRAIN Relief COVER 12P Closed End Female Shrouded

MPN
1-643075-2
Order Code
14-3269
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity, 1-643075-2, is a strain relief cover designed for 12-position connectors.

It features a closed end and a female shrouded connection for enhanced protection and durability.

The cover helps prevent strain on wires, ensuring reliable electrical connections over time.

It is commonly used in applications requiring secure and robust electrical connections in various electronic and industrial environments.


Type Strain Relief Cover
Number of Positions 12
Body Material Nylon
Centerline (Pitch) 2.54mm
Colour White
Contact Material CuSn
Depth 8.76mm
ELV Compliant
Flammability Rating UL94 V-2
Height 8.64mm
Housing Color White
Length 30.48mm
Maximum Operating Temperature 185
Number of Rows 1
Number of Ways 12
Operating Temperature Range -40 – 185
Package Quantity 500
Package/Case Molded
Packaging Bulk
Pitch 2.54
Primary Product colour White
Primary Product Material Nylon
Reach SVHC Compliant No
RoHS Compliant Yes
Series MTA-100
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot