TE Connectivity 1-643067-2 MTA 156 Strain Relief For 12 IDC Socket Strip

Image Representative of Range

TE Connectivity 1-643067-2 MTA 156 Strain Relief For 12 IDC Socket Strip

MPN
1-643067-2
EAN-13
2050002849853
Order Code
07-3722
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TE Connectivity manufactures the strain relief for the IDC socket strip, MTA-156, with 12 pins, under the part number 1-643067-2. This part ensures secure connections and reduces the risk of damage to cables from stress, making it an essential component in electronic and electrical applications. Typical applications include use in consumer electronics, industrial machinery, and automotive systems.
Type Connector Caps & Covers
Body Material Nylon
Centerline (Pitch) 3.9624mm
Colour White
Compatible with (details) Socket connector MTA156 IDC
Depth 11.18mm
Flammability Rating UL94 V-2
Height 8.51mm
Length 47.54mm
Material Nylon 6.6 UL 94V-2
Maximum Operating Temperature 221
Misc Attribute MTA-156
Number of Positions 12
Number of Rows 1
Number of Ways 12
Operating Temperature Range -67 – 221
Package Quantity 250
Packaging Bulk
Pins per row 12
Pitch 0.156inch
Primary Product colour White
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-156
Temperature Range -55 - +105°C
UL Flammability Rating UL 94V-2
Width 68mm

Reviews

Be the first to submit a review

Trustpilot