TE Connectivity 1-640721-0 Universal MATE-N-LOK Strain Relief 6 Pins

Image Representative of Range

TE Connectivity 1-640721-0 Universal MATE-N-LOK Strain Relief 6 Pins

MPN
1-640721-0
EAN-13
2050002416451
Order Code
07-3721
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The strain relief for Universal MATE-N-LOK pins, manufactured by TE Connectivity, is a robust component designed to ensure secure connections. It is part of the Universal MATE-N-LOK system, known for its versatile and reliable connection capabilities. Typically used in electronics and wiring applications, it provides essential mechanical support to prevent stress on the pins.
Type Connector Caps & Covers
Colour Natural
Contact Gender Female
Depth 2.19mm
ELV Compliant
Flammability Rating UL94 V-2
Housing Colour Natural
Length 26.16mm
Material Nylon 6.6 UL 94V-0
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Number of Circuits 6
Number of Contacts 6
Number of Positions 6
Number of Rows 1
Number of Ways 6
Operating Temperature (Max) 221
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pins per row 6
Pitch 6.35
Primary Product colour Natural
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot