The TE Connectivity 1-640551-0 is a dust cover designed for closed end headers with 10 positions.
It is made to protect electrical connectors from dust and other environmental factors.
This part is typically used in electronic and industrial applications where connectors need safeguarding from debris.
Made from durable materials, it ensures longevity and reliable protection.
| Type |
Wire to Board Housing |
| Pitch |
3.96mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Body Material |
Polyester |
| Color |
Natural |
| Depth |
11.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
8.51mm |
| Length |
39.62mm |
| Material |
Polyester |
| Maximum Operating Temperature |
221 |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
1000 |
| Packaging |
Bulk |
| Primary Product colour |
Natural |
| Primary Product Material |
Polyester |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MTA-156 |
| UL Flammability Rating |
UL 94V-0 |