TE Connectivity 1-640526-0 is a pin and socket connector plug designed for male unshrouded applications.
It offers 36 circuits, providing secure and efficient connectivity.
The connector is typically used for electrical connections in automotive and industrial applications.
Its durable construction ensures reliable performance in various environments.
| Type |
Wire to Board Housing |
| Number of Contacts |
36 |
| Gender |
Male |
| Number of Rows |
9 |
| Approvals |
CSA |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.115 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.51 |
| Connector Length |
.84 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.83 |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
9a |
| DC Rated Voltage |
250v |
| Depth |
27.56mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.95mm |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Diameter |
0.115inch |
| Length |
0.84inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Positive Lock |
| Max Current Rating |
9a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel, Snap in, Free Hanging |
| Number of Circuits |
36 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
36 |
| Number of Ways |
36 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pitch |
4.19mm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.19mm |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Series |
MR (Miniature Rectangular) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Width |
46.48mm |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Size |
26 – 18 |