TE Connectivity's 1-640521-0 is a female connector housing with 9 ways and a 4.19mm pitch, designed for versatility in electrical connections.
It features an unshrouded design for easy mating and integration with other components.
The connector is often used in applications requiring reliable signal and power transmission.
Its durable construction ensures performance in demanding environments.
| Type |
Wire to Board Housing |
| Pitch |
4.2mm |
| Number of Ways |
9 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Black, Red |
| Compatible Insulation Diameter Range |
.115 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.51 |
| Connector Length |
.84 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.84 |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Retention Within Housing |
With |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
9a |
| DC Rated Voltage |
250v |
| Depth |
23.37mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.95mm |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Diameter |
0.115inch |
| Length |
0.84inch |
| Material |
Nylon |
| Mating Retention |
With |
| Mating Retention Type |
Positive Lock |
| Max Current Rating |
9a |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Panel, Snap in, Free Hanging |
| Number of Circuits |
9 |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.19mm |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Series |
MR (Miniature Rectangular) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Width |
0.84inch |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
26 – 18 |
| Wire/Cable Gauge |
26AWG |
To use this facility please Sign In.
Sign In