TE Connectivity's 1-640520-0 is a Matrix Plug Male Connector with six circuits, featuring an unshrouded design for easy mating.
This connector accommodates pin sockets and is well-suited for wire-to-board applications.
It ensures reliable electrical connections in various industrial and commercial settings.
The robust design is ideal for use in challenging environments where dependable connections are essential.
| Type |
Wire to Board Housing |
| Pitch |
4.2mm |
| Number of Ways |
6 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Black, Red |
| Compatible Insulation Diameter Range |
.115 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.51 |
| Connector Length |
.84 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.84 |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
9a |
| Depth |
19.18mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.95mm |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Diameter |
0.115inch |
| Length |
0.84inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Positive Lock |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel, Snap in |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.19mm |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Series |
MR (Miniature Rectangular) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Width |
0.84inch |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
26 – 18 |