TE Connectivity 1-640507-0 MR Connector Housing Female Unshrouded 2W 4.19mm

MPN
1-640507-0
Order Code
14-4369
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity 1-640507-0 is a female unshrouded connector housing with two positions and a 4.19mm pitch.

It is designed for easy insertion and secure connection in electrical applications.

This connector housing is ideal for use in electronic devices, automotive systems, and industrial machinery.

Its reliable performance makes it suitable for a wide range of applications requiring robust connectivity.


Type Wire to Board Housing
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black, Red
Compatible Insulation Diameter Range .115
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height .29
Connector Length 1.06
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .51
Contact Current Rating (Max) 9
Contact Gender Female
Contact Layout Inline
Contact Retention Within Housing With
Contact Style Pin
Contact Type Pin
Current Rating 9a
DC Rated Voltage 250v
Depth 19.18mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.37mm
Housing Color Red
Housing Material PA 66
Insulation Diameter 0.115inch
Length 1.06inch
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Positive Lock
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Number of Power Positions 0
Number of Signal Positions 2
Operating Supply Voltage 250v
Operating Temperature Range -67 – 185
Operating Voltage 250
Orientation Straight
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Panel Mount Feature Without
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .165
Sealable No
Series MR (Miniature Rectangular)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 12.95mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 26AWG
Wire Size 26 – 18

Reviews

Be the first to submit a review

Trustpilot