The TE Connectivity 1-640456-0 is a friction lock header with 10 pins arranged in a straight configuration.
It features a male connector design, tin-plated for enhanced electrical conductivity and corrosion resistance.
The header is shrouded, providing increased protection against physical damage and misalignment during mating.
Typical applications include use in industrial control systems and electronic circuit boards for secure and reliable connections.
| Type |
Wire to Board Housing |
| Number of Positions |
10 |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.225 |
| Connector Length |
1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.425 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Header Type |
Partially Shrouded |
| Housing Material |
Polyester GF |
| Insulator Color |
NATURAL |
| Insulator Material |
POLYESTER |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Number of Columns |
10 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
10 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |