TE Connectivity 1-640426-0 10P Female Connector Closed No Tabs Orange 18AWG

MPN
1-640426-0
Order Code
14-4510
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.726
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-640426-0 is a 10-position female connector.

It is closed with no tabs and has an orange colour, designed for 18AWG wire.

This connector is typically used in automotive and industrial applications.

Its robust construction ensures reliable performance in various environments.


Type Wire to Board Housing
Pitch 3.96mm
Number of Rows 1
Colour Orange
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Tin, Lead
Contact Type Female Socket
Current Rating 7a
Depth 9.02mm
ELV Non-Compliant
Flammability Rating UL94 V-2
Gender Female
Housing colour White
Lead Free Contains Lead
Length 39.62mm
Mating Alignment No (Without)
Mating Connector Lock Yes (With)
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Mounting Ears No (Without)
Number of Contacts 10
Number of Positions 10
Orientation Right Angle
Package Quantity 250
Packaging Bulk
Panel Mount Retention No (Without)
Radiation Hardening No
RoHS Compliant No
Series MTA-156
Shrouded No (Without)
Termination IDC
Voltage Rating (AC) 600v
Width 9.02mm
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot