TE Connectivity, 1-640250-0, produces a header series known for its MTA 156 10-pin male unshrouded design.
It features a reliable connector system, facilitating efficient power distribution.
This part is typically used in applications such as automotive and industrial electronics.
It supports easy connector assembly with insulation displacement contact technology.
| Type |
Wire to Board Housing |
| Pitch |
3.9624mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
6.35 |
| Connector Length |
1.558 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
6.5a |
| Depth |
16.76mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
6.35mm |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Lead Free |
Lead Free |
| Length |
1.558inch |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
SL-156 |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.27mm |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
30 – 18 |
To use this facility please Sign In.
Sign In