TE Connectivity 1-5745172-3 AMPLIMITE HD-20 15-Pin D-Sub Housing Silver

MPN
1-5745172-3
EAN-13
2050002855830
Order Code
07-3684
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.40
300+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity AMPLIMITE HD-20 (HDP-20) 1-5745172-3 D-SUB housing is a metal connector enclosure designed for 15 pins with a 180° orientation and a silver finish. This durable and versatile housing is ideal for securing connections in electronic equipment and communication devices. Its robust construction is suited for applications where electromagnetic interference protection is necessary.
Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Body Material ZINC ALLOY
Cable diameter (details) 10.92mm
Case Material Metal
Color Silver
Compatible Insulation Diameter Range .43
Depth 48.51mm
ELV Compliant
Factory colour Silver
Height 15.74mm
Length 39.24mm
Material Metal
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of pins 15
Number of Positions 15
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Package
Plating Copper
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 14702
Wire/Cable Diameter 0.43inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot