TE Connectivity 1-5499922-0 Board Connector 50 Contacts 2 Rows Male Straight

MPN
1-5499922-0
Order Code
15-8735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-5499922-0 is a board connector featuring 50 contacts arranged in 2 rows.

This male, straight connector is known for its reliable performance and secure connections.

It is typically used in signal transmission applications within electronic devices.

The robust design ensures durability in various environmental conditions.


Type Wire to Board Connector
Number of Positions 50
Pitch 2.54mm
Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .549
Connector Length 3.26
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Bronze, Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Current Rating 1a
Depth 8.53mm
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Black
Housing Material Glass-Filled Nylon/Polyester
Insulation Color Black
Insulation Resistance 5000
Lead Length 2.79mm
Length 3.26inch
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 50
Number of Rows 2
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 18
Packaging Tray
Packaging Method Tray
Packaging Quantity 18
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot