TE Connectivity 1-5499345-1 is a 60-position right-angle male shrouded header.
It features a 2.54 mm pitch and a robust design for reliable connections.
This universal header is ideal for use in printed circuit boards in industrial and consumer electronics applications.
The shrouded design provides added protection and alignment during mating.
| Type |
Universal Header |
| Number of Positions |
60 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.548 |
| Connector Length |
1.26 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.24inch |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
2.79mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Palladium Nickel |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
13.94mm |
| Housing Color |
Black |
| Housing Material |
Glass-Filled Nylon/Polyester |
| Insulation Resistance |
5000 |
| Length |
1.26inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Center & Dual |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
24 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
24 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Mounting Ears |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.76um |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-Latch, AMP |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.11 |
| UL Flammability Rating |
UL 94V-0 |