The TE Connectivity 1-5164713-1 is a mini-match connector with 11 positions.
It features a male shrouded vertical design for secure mating.
This connector is typically used in telecommunications and computer equipment for reliable electrical connections.
Its robust construction ensures durability in various applications.
| Type |
Mini-Match Connector |
| Number of Positions |
11 |
| Pitch |
2.5 |
| Number of Rows |
1 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.232 |
| Connector Length |
1.083 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.248 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
7 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
120 |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Type |
Tab |
| Depth |
6.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Unshrouded |
| Housing Color |
Green |
| Housing Material |
PBT GF20 |
| Insulation Color |
Green |
| Insulation Material |
PBT |
| Length |
27mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.11 |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
11 |
| Number of Contacts |
11 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
1500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.06 |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini-Match |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
300v |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In