The TE Connectivity 1-5111595-1 is a female paddleboard connector with an unshrouded, 50-position configuration.
This connector is designed for reliable electrical connections in various electronic applications.
Its compact form makes it ideal for high-density printed circuit boards.
Typical applications include data communication equipment and telecommunications devices.
| Type |
Paddleboard Connector Female |
| Number of Positions |
50 |
| Mounting Angle |
Straight |
| Pitch |
2 |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
.548 |
| Connector Length |
1.44 |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Post Length |
2.54mm |
| Current Rating |
500mA |
| Depth |
7.72mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
6.93mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
1.44inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
No (Without) |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Cable |
| Number of Contacts |
50 |
| Number of Rows |
4 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
70 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
70 |
| PCB Connector Type |
PCB Mount Paddleboard Connector |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU System 50 |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30v |
| Wire Size |
32 – 30 |
| Wire/Cable Gauge |
30AWG |
| Wire/Cable Type |
Ribbon |