TE Connectivity, 1-487547-1, is a female unshrouded socket connector.
It features a 0.50 mm by 1.00 mm pitch, designed for flexibility and precise connections.
Typically used in applications requiring flat flexible cable (FFC) and flexible printed circuit (FPC) connectivity.
This reel contains 30,000 connectors, ideal for large-scale production.
| Type |
FFC FPC Connector |
| Circuit Application |
Signal |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Gender |
Female |
| Length |
13.21mm |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
100v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| Pitch |
0.05inch |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Underplate Material |
Nickel |
| Wire/Cable Type |
Flat Flex |