TE Connectivity 1-487378-6 Connector 17P Female Shrouded FFC FPC

Order Code:

14-6169

Brand: TE Connectivity MPN: 1-487378-6
Qty Unit Price (Ex VAT)
150+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
7,150 in stock, despatched in 5 working days

The TE Connectivity 1-487378-6 is a female shrouded connector with 17 positions.

It is designed for use with flat flexible cables and flexible printed circuits.

The connector's features include a reliable locking mechanism and a compact design.

It is typically used in consumer electronics and telecommunications equipment.


Type FFC FPC Connector
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Type Socket
Current Rating 2a
Depth 13.71mm
Dielectric Withstanding Voltage (Max) 720
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 40.48mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Retention Without
Max Operating Temperature 105°C
Max Voltage Rating (AC) 300v
Min Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Positions 17
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pitch 2.54
Primary Product colour Black
RoHS Compliant Yes
Termination SMD/SMT
UL Flammability Rating UL 94V-0
Voltage Rating 300v
Wire/Cable Type Flat Flex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot