TE Connectivity 1-480710-0 Universal-MATE-N-LOK 15-Pin Housing Connector

Image Representative of Range

TE Connectivity 1-480710-0 Universal-MATE-N-LOK 15-Pin Housing Connector

MPN
1-480710-0
EAN-13
2050002414112
Order Code
07-3650
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The TE Connectivity 1-480710-0 is a plug housing designed for pin and socket connectors with 15 positions.

It features a shrouded female design, providing reliable connection and alignment protection.

This connector is typically used in automotive and industrial applications requiring secure, multi-position connections.

Its robust construction ensures durability and performance in demanding environments.


Type Pin housing cable
Pitch 6.35mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
AWG (min.) 28
AWG max. 28
Case Material Polyamide
Circuit Application Power & Signal
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 27.43
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender MALE
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Socket
Current Rating
15A
Dielectric Withstanding Voltage 5000VAC
Dim (L x W x H) 20.32 x 33.02 x 27.43 mm
Factory colour Ecru
Glow Wire Rating Standard Part - Not Glow Wire
Height 27.43mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Insulator Color NATURAL
Insulator Material NYLON
Length 20.32mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Voltage 600V AC
Number Of Connectors ONE
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 5
Plug / Socket Plug, straight
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 15
Total number of pins 15
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Recognized
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot