The TE Connectivity 1-480710-0 is a plug housing designed for pin and socket connectors with 15 positions.
It features a shrouded female design, providing reliable connection and alignment protection.
This connector is typically used in automotive and industrial applications requiring secure, multi-position connections.
Its robust construction ensures durability and performance in demanding environments.
| Type |
Wire to Board Housing |
| Pitch |
6.35mm |
| Number of Ways |
15 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
27.43 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
MALE |
| Contact Layout |
Matrix |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage |
5000VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Maximum Operating Temperature |
125 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
15 |
| UL Flammability Code |
94V-2 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |