TE Connectivity's 1-480709-0 is a female shrouded connector with 12 positions.
It features a durable housing designed for secure, reliable connections in electrical applications.
This connector is ideal for use in automotive and industrial equipment.
Its shrouded design aids in protection against mismating and ensures safe connections.
| Type |
Wire to Board Housing |
| Pitch |
6.35mm |
| Number of Ways |
12 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige, Clear |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
27.43 |
| Connector Length |
26.67 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
20.32 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
27.43mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
26.67mm |
| Material |
Nylon |
| Mating cycles |
50 |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of Poles |
12 |
| Number of Positions |
12 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
20.32mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |
| Working Voltage |
600v |