TE Connectivity's 1-480708-9 is a shrouded female plug connector with 12 positions, designed for secure electrical connections.
It features a black housing which ensures durability and reliable performance.
This connector is commonly used in automotive and industrial applications, providing robust connectivity solutions.
The design ensures ease of installation and enhances the overall system efficiency.
| Type |
Wire to Board Housing |
| Pitch |
6.35mm |
| Number of Ways |
12 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
27.43 |
| Connector Length |
26.67 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
20.32 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
19a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
27.43mm |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
26.67mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Thickness |
0.09inch |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
20.32mm |
| Wire/Cable Gauge |
30AWG |