TE Connectivity 1-480707-0 Universal-MATE-N-LOK Socket Housing 9 Pins

Image Representative of Range

TE Connectivity 1-480707-0 Universal-MATE-N-LOK Socket Housing 9 Pins

MPN
1-480707-0
EAN-13
2050002413955
Order Code
07-3645
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.338
50+ £0.278
100+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The TE Connectivity 1-480707-0 is a female shrouded pin and socket connector with 9 positions.

It features a robust and reliable design for secure electrical connections.

This connector is typically used in automotive and industrial applications.

Its shrouded feature enhances safety and alignment during mating.


Type Socket housing cable
Pitch 6.35mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
AWG (min.) 16
AWG max. 30
Case Material Polyamide
Circuit Application Power & Signal
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height 27.43
Connector Length 20.7
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, built-in
Connector Width 20.32
Contact Gender MALE
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Pin
Dielectric Withstanding Voltage 5000VAC
Dimensions (L x W x H) 20.70 x 27.43 x 20.32 mm
Glow Wire Rating Standard Part - Not Glow Wire
Height 20.32mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Insulator Color NATURAL
Insulator Material NYLON
Length 20.70mm
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Current 15A
Nominal current - rounded value 15A
Nominal current (details)
15A
Nominal Voltage 600V AC
Number Of Connectors ONE
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Pin shape Circular
Pins per row 3
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 9
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Recognized
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot