TE Connectivity 1-480707-0 Universal MATE-N-LOK Conn 09P Cap Housing

MPN
1-480707-0
EAN-13
2050006758083
Order Code
07-3646
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.510
50+ £0.463
100+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

The TE Connectivity 1-480707-0 is a female shrouded pin and socket connector with 9 positions.

It features a robust and reliable design for secure electrical connections.

This connector is typically used in automotive and industrial applications.

Its shrouded feature enhances safety and alignment during mating.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 6.35mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height 27.43
Connector Length 20.7
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 20.32
Contact Gender MALE
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Pin
Dielectric Withstanding Voltage 5000VAC
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Insulator Color NATURAL
Insulator Material NYLON
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Packaging Type Package
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .25
Sealable No
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 9
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot