TE Connectivity 1-480705-0 Universal-MATE-N-LOK 6 Pin Socket Housing

Image Representative of Range

TE Connectivity 1-480705-0 Universal-MATE-N-LOK 6 Pin Socket Housing

MPN
1-480705-0
EAN-13
2050002413931
Order Code
07-3643
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.301
50+ £0.271
100+ £0.260
250+ £0.239
500+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TE Connectivity 1-480705-0 is a pin socket male shrouded cap housing featuring six positions.

It is designed for secure and reliable electrical connections.

The part is commonly used in automotive and industrial applications for its durable construction.

Its shrouded design ensures protection and correct mating alignment.


Type Socket housing cable
Pitch 6.35mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
AWG (min.) 16
AWG max. 30
Case Material Polyamide
Circuit Application Power & Signal
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, built-in
Contact Gender MALE
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Pin
Dielectric Withstanding Voltage 5000VAC
Dimensions (L x W x H) 13.97 x 27.43 x 20.32 mm
Glow Wire Rating Standard Part - Not Glow Wire
Height 20.32mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Insulator Color NATURAL
Insulator Material NYLON
Length 13.97mm
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Current 15A
Nominal current - rounded value 15A
Nominal current (details)
15A
Nominal Voltage 600V AC
Number Of Connectors ONE
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Pin shape Circular
Pins per row 3
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 6
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Recognized
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot