TE Connectivity's 1-480700-5 is part of the AMP Universal Mate-N-Lok connectors series. It features reliable connectivity with standardised terminals, ensuring consistent performance in electrical applications. This connector is typically used in household appliances, industrial machinery, and automotive systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.35mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Compatible Insulation Diameter Range |
5.08 |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Green |
| Housing Material |
Nylon |
| Insulation Diameter |
5.08mm |
| Lead Free |
Not Applicable |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Packaging Type |
Package |
| Primary Product colour |
Green |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |