TE Connectivity manufactures the 1-480699-1, a durable connector housing designed for reliable electrical connections. It features robust construction and secure retention, meeting standard requirements for versatile electrical systems. Typical applications include automotive, industrial equipment, and consumer electronics.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Colour |
Brown |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Depth |
13.46mm |
| ELV |
Compliant |
| Engineering Series Name |
Universal MATE-N-LOK Connectors |
| Engineering Series No |
236 |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing colour |
Brown |
| Housing Material |
Nylon |
| Length |
23.25mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Pitch |
6.35 |
| Primary Product colour |
Brown |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |