TE Connectivity 1-480699-0 Universal-MATE-N-LOK Plug 2 Pins Socket Housing

Image Representative of Range

TE Connectivity 1-480699-0 Universal-MATE-N-LOK Plug 2 Pins Socket Housing

MPN
1-480699-0
EAN-13
2050002413917
Order Code
07-3635
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.180
100+ £0.129
200+ £0.128
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,305 in stock

TE Connectivity's Universal-MATE-N-LOK is a socket housing cable designed to accommodate two pins. It provides reliable electrical connections, typically used in applications requiring durable and secure connectivity. The product is ideal for both household and industrial applications, supporting efficient power distribution and signal transmission.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
AWG (min.) 16
AWG max. 30
Case Material Polyamide
Circuit Application Power & Signal
Color Natural, Beige
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, built-in
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 19a
DC Rated Voltage 600V
Depth 27.43mm
Dimensions (L x W x H) 7.62 x 27.43 x 13.97 mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 13.97mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 7.62mm
Material Nylon
Max Current Rating 19a
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Panel
Nominal Current 15A
Nominal current - rounded value 15A
Nominal current (details)
15A
Nominal Voltage 600V AC
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Pin shape Circular
Pins per row 2
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot