TE Connectivity 1-480673-0 MATE-N-LOK Socket Housing 9 Pins

MPN
1-480673-0
EAN-13
2050003441711
Order Code
07-3634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.942
200+ £0.853
750+ £0.792
3000+ £0.750
6000+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity's 1-480673-0 is a pin and socket cap housing with nine positions.

It is an unshrouded female connector designed for high reliability in electrical applications.

The housing is suitable for use in automotive and industrial systems.

It offers easy assembly and secure connections for various types of equipment.


Type Socket housing cable
Pitch 6.1mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Power & Signal
Color Natural
Colour Ecru
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Length 28.7
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, straight
Connector Width 23.11
Contact Gender Female
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 28a
Depth 28.7mm
Dimensions (W x H) 28.7 mm x 23.11 mm
Flammability Rating UL94 V-2
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 23.11mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 28.7mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MATE-N-LOK
Mount Panel, Cable
Nominal Voltage 250V AC
Number of Contacts 9
Number of Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Pin shape Circular
Pins per row 3
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 6.1inch
Row-to-Row Spacing .24
Sealable No
Series .140 MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Voltage Rating 250v
Width 28.7mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot