TE Connectivity's component, 1-480594-9, is a female shrouded housing with 36 positions.
It is designed for secure electrical connections, featuring straight rel hangers in a black finish.
This housing component is typically used in electronic and telecommunication equipment.
Its robust design ensures reliable performance in various industrial applications.
| Type |
Wire to Board Housing |
| Pitch |
6.1mm |
| Number of Ways |
36 |
| Color |
Black |
| Contact Gender |
Male |
| Depth |
32.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Lead Free |
Lead Free |
| Material |
Nylon |
| Number of Positions |
36 |
| Operating Temperature (Max) |
185 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MR (Miniature Rectangular) |
| Termination |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
30AWG |
To use this facility please Sign In.
Sign In