TE Connectivity Socket housing cable 1-480586-0 features a .140 MATE-N-LOK configuration with a total of 9 pins, ideal for secure electrical connections. The socket housing ensures robust performance in environments requiring reliable power and signal connections. It is commonly used in automotive, industrial, and consumer electronics applications.
| Type |
Socket housing cable |
| Pitch |
6.1mm |
| Number of Ways |
9 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Colour |
Ecru |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector contact surface |
Tin plated |
| Connector Height |
21.46 |
| Connector Length |
28.7 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Connector Width |
19.17 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
28a |
| Depth |
28.7mm |
| Dimensions |
(L x W x H) 19.17 x 28.7 x 21.46 mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
21.46mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
19.17mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MATE-N-LOK |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
250V AC |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Pin shape |
Circular |
| Pins per row |
3 |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
6.1inch |
| Row-to-Row Spacing |
.24 |
| Sealable |
No |
| Series |
.140 MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
250v |
| Width |
28.7mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
30AWG |