TE Connectivity 1-480426-0 MATE-N-LOK Socket Housing 4 Pins

MPN
1-480426-0
EAN-13
2050003840903
Order Code
07-3632
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.443
200+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,236 in stock

The TE Connectivity 1-480426-0 is a male unshrouded pin and socket connector with 4 circuits.

It features a robust design for secure and reliable connections.

This connector is typically used in automotive and industrial applications.

It ensures efficient power or signal transmission in compact spaces.


Type Socket housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Nylon (NL)
Circuit Application Power & Signal
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Gender MALE
Contact Layout Inline
Contact Retention Within Housing Without
Contact Type Pin
Dielectric Withstanding Voltage 2100VAC
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Industrial packaging No
Insulator Color NATURAL
Insulator Material NYLON
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 4
Primary Product colour Natural
Reliability COMMERCIAL
Sealable No
Series MATE-N-LOK
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 4
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Certified

Reviews

Be the first to submit a review

Trustpilot