TE Connectivity 1-480424-0 Mate-N-Lok Socket Housing 4 Pins 1 pc

MPN
1-480424-0
EAN-13
2050003840811
Order Code
07-3631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.442
200+ £0.368
750+ £0.311
3000+ £0.255
6000+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,912 in stock

The TE Connectivity 1-480424-0 is a female unshrouded connector housing featuring four circuit positions.

It is designed for ease of use with secure pin and socket connections.

This component is ideal for applications in automotive and industrial equipment where reliable electrical connections are essential.

The durable design ensures performance in demanding environments.


Type Socket housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Gender Male
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 13a
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 21.6mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 26.39mm
Material Nylon
Max Current Rating 13a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 4000
Packaging Bulk
Packaging Method Package
Packaging Quantity 4000
Panel Mount Feature Without
Pins per row 4
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Solder
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Width 7.87mm

Reviews

Be the first to submit a review

Trustpilot