TE Connectivity 1-480351-0 MATE-N-LOK Pin Housing 1 Pin 5.08 Mm Spacing

Image Representative of Range

TE Connectivity 1-480351-0 MATE-N-LOK Pin Housing 1 Pin 5.08 Mm Spacing

MPN
1-480351-0
EAN-13
2050003840682
Order Code
07-3630
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.188
50+ £0.152
100+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The TE Connectivity 1-480351-0 is a male unshrouded connector designed for a single circuit.

It features a tin-plated brass contact material, ensuring reliable conductivity.

This connector type is commonly used in automotive and industrial applications where a simple and secure connection is required.

Its compact design allows for easy integration into various electronic systems.


Type Pin housing cable
Pitch 5.08mm
Number of Ways 1
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
CS 5.08mm
Current Rating 13a
Depth 7.62mm
ELV Compliant
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 31.49mm
Max Current Rating 13a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Circuits 1
Number of Contacts 1
Number of Positions 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 1
Plug / Socket Plug, straight
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Width 7.62mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot