TE Connectivity 1-480350-0 MATE-N-LOK Pin Housing 1 Pin 5.08 Mm Spacing

MPN
1-480350-0
EAN-13
2050003840736
Order Code
07-3629
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.353
50+ £0.309
100+ £0.269
500+ £0.227
2000+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

TE Connectivity's 1-480350-0 is an unshrouded male pin and socket connector housing.

It features a single circuit design for efficient electrical connections.

The connector is typically used in automotive and industrial applications.

Its robust construction ensures reliable performance in demanding conditions.


Type Pin housing cable
Pitch 5.08mm
Number of Ways 1
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
CS 5.08mm
Current Rating 13a
Depth 7.62mm
ELV Compliant
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 30.5mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 30.48mm
Material Nylon
Max Current Rating 13a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Circuits 1
Number of Contacts 1
Number of Positions 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Panel Mount Feature Without
Pins per row 1
Plug / Socket Plug, straight
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot