TE Connectivity 1-480318-0 MATE-N-LOK Socket Housing 2 Pins 5.08 Mm

MPN
1-480318-0
EAN-13
2050003840552
Order Code
07-3625
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

TE Connectivity's 1-480318-0 is a female pin-socket connector featuring an unshrouded design.

It accommodates 2 circuits, ideal for simple electrical connections.

The connector is commonly used in general wiring and cable assemblies.

It ensures secure connections in various electronic and electrical applications.


Type Socket housing cable
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, straight
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Socket
CS 5.08mm
Current Rating 13a
DC Rated Voltage 250v
Depth 21.84mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.49mm
Housing Color Natural
Housing Material Nylon 6/6
Industrial packaging No
Length 13.46mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 2
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot