The TE Connectivity 1-480305-0 is a shrouded pin socket connector with a configuration of three circuits.
It is designed for male mounting and offers reliable connections.
This connector is commonly used in automotive applications and harness assemblies.
The durable design ensures a secure fit and effective performance in demanding environments.
| Type |
Wire to Wire Housing |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Gender |
Female |
| Approvals |
CSA |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
23.62mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
20.57mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
250v |
| Mount |
Free Hanging, Cable, Panel |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pitch |
5.08 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Commercial MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
23.62mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
30AWG |