TE Connectivity manufactures the MATE-N-LOK socket housing cable with a total of 10 pins and contact spacing of 5.08 mm. This connector is suitable for various electrical and automotive applications, ensuring secure and reliable connections in wiring systems. It is often used in environments where robust and stable connectivity is essential.
| Type |
Socket housing cable |
| Pitch |
5mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Case Material |
Nylon (NL) |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector contact surface |
Tin plated |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| CS |
5.08mm |
| Current Rating |
13a |
| Depth |
21.59mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Length |
25.4mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Circuits |
10 |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pins per row |
5 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
9.14inch |
| Row-to-Row Spacing |
.36 |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
18.42mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Gauge |
30AWG |