TE Connectivity's pin housing cable, part number 1-480284-0, features a MATE-N-LOK design with a total of 8 pins and a contact spacing of 5.08 mm. It is typically used in electrical and electronic applications requiring secure wire-to-wire connections. The product is commonly utilised in consumer electronics, automotive systems, and industrial equipment.
| Type |
Pin housing cable |
| Pitch |
5mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Body Material |
Nylon |
| Case Material |
Nylon (NL) |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector contact surface |
Tin plated |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Female |
| Contact Plating |
Tin, Lead |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| CS |
5.08mm |
| Current Rating |
13a |
| Depth |
23.62mm |
| ELV |
Compliant |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Length |
28.45mm |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Locking Ear |
| Panel Thickness |
2.54mm |
| Pins per row |
4 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
9.14inch |
| Row-to-Row Spacing |
.36 |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
8 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
19.94mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
14AWG |