TE Connectivity 1-480278-0 MATE-N-LOK Pin Housing 12 Pins 5.08 Mm Spacing

MPN
1-480278-0
EAN-13
2050003840644
Order Code
07-3619
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.10
200+ £0.883
750+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The MATE-N-LOK pin housing cable by TE Connectivity features 12 pins with a contact spacing of 5.08 mm. It is part number 1-480278-0 and is commonly used for secure and reliable electrical connections in various electronic applications. Typical applications include automotive, consumer electronics, and industrial equipment where robust and durable connection interfaces are essential.
Type Pin housing cable
Pitch 6.1mm
Number of Ways 12
Number of Rows 4
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Female
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
CS 5.08mm
Current Rating 13a
Depth 23.62mm
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 40.39mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Panel
Number of Circuits 12
Number of Contacts 12
Number of Positions 12
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 3
Plug / Socket Plug, straight
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.202mm
Row-to-Row Spacing .202
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 12
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Width 21.59mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot