TE Connectivity 1-480277-0 MATE-N-LOK Pin Housing 9 Pins 5.08mm Spacing

MPN
1-480277-0
EAN-13
2050003840651
Order Code
07-3618
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.883
200+ £0.761
750+ £0.735
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

TE Connectivity offers the pin housing cable MATE-N-LOK with a total number of 9 pins and a contact spacing of 5.08 mm. The connector, identified by the part number 1-480277-0, is suitable for secure electrical connections in various applications. Typically, it is used in both industrial and consumer electronics for reliable connectivity solutions.
Type Pin housing cable
Pitch 5.1308mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Female
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
CS 5.08mm
Current Rating 13a
Depth 23.62mm
ELV Compliant
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 33.27mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Panel
Number of Circuits 9
Number of Contacts 9
Number of Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 3
Plug / Socket Plug, straight
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.24mm
Row-to-Row Spacing .24
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 9
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot