The TE Connectivity 1-480276-0 is a male unshrouded pin and socket connector featuring six circuits.
It is designed for applications requiring high reliability and durability.
This connector is commonly used in automotive and industrial settings.
Its robust construction ensures optimal performance in demanding environments.
| Type |
Wire to Wire Housing |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Gender |
Female |
| Approvals |
CSA |
| Centerline (Pitch) |
5.1308mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural, Clear |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
23.62mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
21.95mm |
| Material |
Nylon |
| Mating Cycles |
50 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Panel |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pitch |
0.202inch |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.24mm |
| Row-to-Row Spacing |
.24 |
| Sealable |
No |
| Series |
Commercial MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
30AWG |
| Working Voltage |
250v |