TE Connectivity 1-480276-0 MATE-N-LOK Socket 6 Pins 5.08mm Spacing

MPN
1-480276-0
EAN-13
2050003840613
Order Code
07-3617
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The TE Connectivity 1-480276-0 is a male unshrouded pin and socket connector featuring six circuits.

It is designed for applications requiring high reliability and durability.

This connector is commonly used in automotive and industrial settings.

Its robust construction ensures optimal performance in demanding environments.


Type Socket housing cable
Pitch 5.1308mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Approvals CSA
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Natural, Clear
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, straight
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
CS 5.08mm
Current Rating 13a
Depth 23.62mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Length 21.95mm
Material Nylon
Mating cycles 50
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Panel
Number of Circuits 6
Number of Contacts 6
Number of Poles 6
Number of Positions 6
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 3
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.24mm
Row-to-Row Spacing .24
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot